



LTM4648EY#PBF | |
|---|---|
DigiKey Part Number | LTM4648EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4648EY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 2.375V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4648EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 68-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| 5 | 25,89800 € | 129,49 € |
| 10 | 25,47700 € | 254,77 € |
| 25 | 24,93120 € | 623,28 € |
| 50 | 24,52580 € | 1.226,29 € |
| 170 | 23,82447 € | 4.050,16 € |
| 340 | 23,43574 € | 7.968,15 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |





