DC1856A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1856A-A
Power µModule® Solutions
Power µModule® Solutions

DC1856A-A

DigiKey Part Number
505-DC1856A-A-ND
Manufacturer
Manufacturer Product Number
DC1856A-A
Description
EVAL BOARD FOR LTM4648
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4648 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
10A
Voltage - Input
2.375V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM4648
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
183,26000 €83,26 €
Manufacturers Standard Package
Unit Price without VAT:83,26000 €
Unit Price with VAT:99,07940 €