



LTM4648IY#PBF | |
|---|---|
DigiKey Part Number | LTM4648IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4648IY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 2.375V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4648IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 68-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| 5 | 24,39600 € | 121,98 € |
| 10 | 24,00000 € | 240,00 € |
| 25 | 23,48680 € | 587,17 € |
| 50 | 23,10460 € | 1.155,23 € |
| 170 | 22,44429 € | 3.815,53 € |
| 340 | 22,07809 € | 7.506,55 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 30,15460 € |




