



FC1610AN 32.7680KA-A3 | |
|---|---|
DigiKey Part Number | SER4215TR-ND - Tape & Reel (TR) SER4215CT-ND - Cut Tape (CT) SER4215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC1610AN 32.7680KA-A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,28940 € | 64,47 € |
| 100 | 1,23600 € | 123,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16888 € | 292,22 € |
| 500 | 1,12054 € | 560,27 € |
| 750 | 1,09324 € | 819,93 € |
| 1.250 | 1,05978 € | 1.324,72 € |
| 1.750 | 1,03832 € | 1.817,06 € |
| 2.500 | 1,01605 € | 2.540,12 € |
| 3.000 | 1,00486 € | 3.014,58 € |
| 6.000 | 0,96345 € | 5.780,70 € |
| 6.250 | 0,96106 € | 6.006,62 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











