


AD5171BRJZ100-R7 | |
|---|---|
DigiKey Part Number | 505-AD5171BRJZ100-R7TR-ND - Tape & Reel (TR) 505-AD5171BRJZ100-R7CT-ND - Cut Tape (CT) 505-AD5171BRJZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5171BRJZ100-R7 |
Description | IC DGT POT 100KOHM 64TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5171BRJZ100-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,05760 € | 51,44 € |
| 100 | 1,85450 € | 185,45 € |
| 250 | 1,79072 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59186 € | 4.775,58 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


