Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SKHMQLE010 | |
|---|---|
DigiKey Part Number | 4809-SKHMQLE010TR-ND - Tape & Reel (TR) 4809-SKHMQLE010CT-ND - Cut Tape (CT) 4809-SKHMQLE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHMQLE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKHMQLE010 Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS06-667-25-BK-160-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2.964 | 2223-TS06-667-25-BK-160-G-SMT-TRCT-ND | 0,25000 € | Similar |
| TS06-667-25-BK-260-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2.973 | 2223-TS06-667-25-BK-260-G-SMT-TRCT-ND | 0,25000 € | Similar |
| TS06-667-25-R-100-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2.942 | 2223-TS06-667-25-R-100-G-SMT-TRCT-ND | 0,25000 € | Similar |
| TS06-667-25-R-160-G-SMT-TR | Same Sky (Formerly CUI Devices) | 1.675 | 2223-TS06-667-25-R-160-G-SMT-TRCT-ND | 0,25000 € | Similar |
| TS06-667-25-R-260-G-SMT-TR | Same Sky (Formerly CUI Devices) | 266 | 2223-TS06-667-25-R-260-G-SMT-TRCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18356 € | 45,89 € |
| 500 | 0,17320 € | 86,60 € |
| 1.000 | 0,16353 € | 163,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14976 € | 449,28 € |
| 6.000 | 0,14210 € | 852,60 € |
| 9.000 | 0,13799 € | 1.241,91 € |
| 15.000 | 0,13319 € | 1.997,85 € |
| 21.000 | 0,13026 € | 2.735,46 € |
| 30.000 | 0,12734 € | 3.820,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |














