
TS06-667-25-R-100-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-25-R-100-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-25-R-100-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-25-R-100-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-25-R-100-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-25-R-100-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,17600 € | 44,00 € |
| 500 | 0,16610 € | 83,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15171 € | 227,57 € |
| 3.000 | 0,14357 € | 430,71 € |
| 4.500 | 0,13916 € | 626,22 € |
| 7.500 | 0,13399 € | 1.004,92 € |
| 10.500 | 0,13080 € | 1.373,40 € |
| 15.000 | 0,12762 € | 1.914,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

