Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-30-R-260-G-SMT-TR

DigiKey Part Number
2223-TS06-667-30-R-260-G-SMT-TR-ND - Tape & Reel (TR)
2223-TS06-667-30-R-260-G-SMT-TRCT-ND - Cut Tape (CT)
2223-TS06-667-30-R-260-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS06-667-30-R-260-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-30-R-260-G-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.70mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA FR52), Nylon FR52
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
60,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22500 €2,25 €
250,21120 €5,28 €
1000,18910 €18,91 €
2500,17520 €43,80 €
5000,16534 €82,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15102 €226,53 €
3.0000,14292 €428,76 €
4.5000,13853 €623,38 €
7.5000,13338 €1.000,35 €
10.5000,13021 €1.367,20 €
15.0000,12704 €1.905,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €