FC-13F 32.7680KA-AC0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 12.013
Unit Price: 0,56000 €
Datasheet

Similar


EPSON
In Stock: 3.666
Unit Price: 1,16000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,31509 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,32595 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,87616 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 18.937
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,62532 €
Datasheet

Similar


TXC CORPORATION
In Stock: 164.118
Unit Price: 1,05000 €
Datasheet

Similar


Abracon LLC
In Stock: 366.873
Unit Price: 0,70000 €
Datasheet

Similar


Abracon LLC
In Stock: 13.685
Unit Price: 1,42000 €
Datasheet

Similar


Abracon LLC
In Stock: 46.141
Unit Price: 0,65000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3.497
Unit Price: 0,88000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 68
Unit Price: 0,90000 €
Datasheet
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-13F 32.7680KA-AC0

DigiKey Part Number
FC-13F32.7680KA-AC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-13F 32.7680KA-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types