
CM1610H32768DZYT | |
|---|---|
DigiKey Part Number | 300-8875-2-ND - Tape & Reel (TR) 300-8875-1-ND - Cut Tape (CT) 300-8875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1610H32768DZYT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,74080 € | 18,52 € |
| 50 | 0,71000 € | 35,50 € |
| 100 | 0,68070 € | 68,07 € |
| 250 | 0,64368 € | 160,92 € |
| 500 | 0,61704 € | 308,52 € |
| 1.000 | 0,59153 € | 591,53 € |
| 2.500 | 0,55944 € | 1.398,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53634 € | 2.681,70 € |
| 10.000 | 0,51421 € | 5.142,10 € |
| 15.000 | 0,50170 € | 7.525,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

