Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FC-135R 32.7680KF-AC | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KF-AC-ND |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-AC |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-135R 32.7680KF-AC0 | EPSON | 534 | 114-FC-135R32.7680KF-AC0CT-ND | 0,56000 € | Parametric Equivalent |
| FC-135R 32.7680KF-AC3 | EPSON | 13.782 | SER4075CT-ND | 1,22000 € | Parametric Equivalent |
| FC-135R 32.7680KF-AC5 | EPSON | 0 | 114-FC-135R32.7680KF-AC5TR-ND | 0,34406 € | Parametric Equivalent |
| CM315DL32768EZCT | Citizen Finedevice Co Ltd | 0 | 300-CM315DL32768EZCTTR-ND | 0,34423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92710 € | 92,71 € |
| Unit Price without VAT: | 0,92710 € |
|---|---|
| Unit Price with VAT: | 1,10325 € |



