Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM315DL32768EZCT | |
|---|---|
DigiKey Part Number | 300-CM315DL32768EZCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM315DL32768EZCT |
Description | CM315DL32768EZCT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34805 € | 1.044,15 € |
| Unit Price without VAT: | 0,34805 € |
|---|---|
| Unit Price with VAT: | 0,41418 € |



