
FC-135R 32.7680KF-AC3 | |
|---|---|
DigiKey Part Number | SER4075TR-ND - Tape & Reel (TR) SER4075CT-ND - Cut Tape (CT) SER4075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-AC3 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 1,01080 € | 25,27 € |
| 50 | 0,96900 € | 48,45 € |
| 100 | 0,92880 € | 92,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87840 € | 219,60 € |
| 500 | 0,84206 € | 421,03 € |
| 750 | 0,82153 € | 616,15 € |
| 1.250 | 0,79638 € | 995,48 € |
| 1.750 | 0,78024 € | 1.365,42 € |
| 2.500 | 0,76349 € | 1.908,72 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

