
FA-238V 12.0000MB-W3 | |
---|---|
DigiKey Part Number | SER3683TR-ND - Tape & Reel (TR) SER3683CT-ND - Cut Tape (CT) SER3683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-W3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-W3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
10 | 1,53500 € | 15,35 € |
25 | 1,45120 € | 36,28 € |
50 | 1,39100 € | 69,55 € |
100 | 1,33340 € | 133,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,07184 € | 267,96 € |
500 | 1,02756 € | 513,78 € |
750 | 1,00249 € | 751,87 € |
1.250 | 0,97183 € | 1.214,79 € |
1.750 | 0,96502 € | 1.688,79 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,10630 € |