
PE1605M1Q_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PE1605M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605M1Q_R1_00001 |
Description | TVS DIODE 5VWM 15VC 2DFN |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
100 | 0,07800 € | 7,80 € |
500 | 0,05714 € | 28,57 € |
1.000 | 0,05040 € | 50,40 € |
2.000 | 0,04470 € | 89,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,03584 € | 286,72 € |
16.000 | 0,03243 € | 518,88 € |
24.000 | 0,03069 € | 736,56 € |
40.000 | 0,02873 € | 1.149,20 € |
56.000 | 0,02757 € | 1.543,92 € |
80.000 | 0,02645 € | 2.116,00 € |
200.000 | 0,02398 € | 4.796,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |