
SKHUBHE010 | |
---|---|
DigiKey Part Number | 4809-SKHUBHE010TR-ND - Tape & Reel (TR) 4809-SKHUBHE010CT-ND - Cut Tape (CT) 4809-SKHUBHE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUBHE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,52200 € | 5,22 € |
25 | 0,48560 € | 12,14 € |
100 | 0,43340 € | 43,34 € |
250 | 0,40140 € | 100,35 € |
500 | 0,37904 € | 189,52 € |
1.000 | 0,35843 € | 358,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28013 € | 840,39 € |
6.000 | 0,26669 € | 1.600,14 € |
9.000 | 0,26270 € | 2.364,30 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |