Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 182 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ351ELL330MK20S | Chemi-Con | 865 | 565-4220-ND | 1,73000 € | Upgrade |
| MAL215253339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253339E3-ND | 0,76623 € | Upgrade |
| MAL215263339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263339E3-ND | 0,79056 € | Upgrade |
| UBT2D330MHD8 | Nichicon | 750 | UBT2D330MHD8-ND | 1,32000 € | Upgrade |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,16000 € | Upgrade |









