



UVZ2D330MHD1TO | |
|---|---|
DigiKey Part Number | 493-13528-1-ND - Cut Tape (CT) 493-13528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2D330MHD1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 256 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,37140 € | 37,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29934 € | 149,67 € |
| 1.000 | 0,27662 € | 276,62 € |
| 1.500 | 0,26515 € | 397,73 € |
| 2.500 | 0,25236 € | 630,90 € |
| 3.500 | 0,24484 € | 856,94 € |
| 5.000 | 0,23758 € | 1.187,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

