



UBT2D330MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2D330MHD8TOCT-ND - Cut Tape (CT) UBT2D330MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D330MHD8TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D330MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 157 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 282.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2D330MHD8TO | Nichicon | 238 | 493-UBT2D330MHD8TOCT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,59330 € | 59,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48758 € | 243,79 € |
| 1.000 | 0,45427 € | 454,27 € |
| 1.500 | 0,43747 € | 656,21 € |
| 2.500 | 0,41874 € | 1.046,85 € |
| 3.500 | 0,40773 € | 1.427,05 € |
| 5.000 | 0,39710 € | 1.985,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

