Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar




UCY2E330MHD3 | |
|---|---|
DigiKey Part Number | UCY2E330MHD3-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E330MHD3 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E330MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E330MHD3TO | Nichicon | 223 | 493-4816-1-ND | 1,12000 € | Direct |
| UCY2V330MHD1TO | Nichicon | 690 | 493-4837-1-ND | 1,36000 € | Upgrade |
| UCY2E330MPD | Nichicon | 382 | 493-16294-ND | 1,12000 € | Similar |
| UPJ2E330MHD | Nichicon | 315 | 493-17077-ND | 1,50000 € | Similar |
| UPM2E330MHD | Nichicon | 0 | UPM2E330MHD-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36360 € | 363,60 € |
| Unit Price without VAT: | 0,36360 € |
|---|---|
| Unit Price with VAT: | 0,43268 € |













