



UPS2E330MHD | |
|---|---|
DigiKey Part Number | 493-15869-ND |
Manufacturer | |
Manufacturer Product Number | UPS2E330MHD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 304 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E330MHD3 | Nichicon | 0 | UCY2E330MHD3-ND | 0,36360 € | Direct |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,16000 € | MFR Recommended |
| UCY2G330MHD | Nichicon | 2.907 | 493-14462-ND | 1,89000 € | Upgrade |
| UCY2E330MPD | Nichicon | 392 | 493-16294-ND | 1,12000 € | Similar |
| UPJ2E330MHD | Nichicon | 315 | 493-17077-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,39570 € | 39,57 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

