Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 322 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | 0,72900 € | Direct |
| MAL215253101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253101E3-ND | 1,71259 € | Upgrade |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | 1,72513 € | Upgrade |
| UBT2D101MHD8 | Nichicon | 237 | UBT2D101MHD8-ND | 2,20000 € | Upgrade |
| UCS2E101MHD | Nichicon | 8.837 | 493-5871-ND | 1,73000 € | Upgrade |











