Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 176 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1A221 | Panasonic Industry | 21.584 | P12920-ND | 0,37000 € | Direct |
| UHE1A221MED | Nichicon | 647 | 493-1492-ND | 0,38000 € | Direct |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Upgrade |
| 16YXJ220MCR6.3X11 | Rubycon | 2.892 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Upgrade |
| 16ZLH220MEFC6.3X11 | Rubycon | 5.415 | 1189-1726-ND | 0,26000 € | Upgrade |












