B41041A3108M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,18819 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 552
Unit Price: 0,64000 €
Datasheet

Direct


Rubycon
In Stock: 1
Unit Price: 0,48000 €
Datasheet

Direct


Rubycon
In Stock: 352
Unit Price: 0,39000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.645
Unit Price: 0,93000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2.891
Unit Price: 1,05000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15.979
Unit Price: 0,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 612
Unit Price: 0,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 77
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,18252 €
Datasheet

Upgrade


Rubycon
In Stock: 23.492
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,18116 €
Datasheet

Upgrade


Rubycon
In Stock: 1.200
Unit Price: 0,76000 €
Datasheet

Upgrade


Rubycon
In Stock: 17.734
Unit Price: 0,64000 €
Datasheet
Image for B41041A3108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A3108M

DigiKey Part Number
B41041A3108M-ND
Manufacturer
Manufacturer Product Number
B41041A3108M
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
492 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Obsolete
Impedance
180 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C3108M000TDK0B41858C3108M000-ND0,18819 €Upgrade
108CKE010MCORNELL DUBILIER KNOWLES5521572-1664-ND0,64000 €Direct
10YXF1000MEFC10X16Rubycon11189-1877-ND0,48000 €Direct
10YXJ1000M10X12.5Rubycon3521189-1067-ND0,39000 €Direct
EKYA100ELL102MJC5SChemi-Con1.645565-EKYA100ELL102MJC5S-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes