
10YXG1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1901-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG1000MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1000MEFC10X12.5 | Rubycon | 39.864 | 1189-1072-ND | 0,43000 € | Direct |
| 10ZLS1000MEFC10X12.5 | Rubycon | 2.000 | 1189-2561-ND | 0,60000 € | Direct |
| 10YXF1000MEFC10X16 | Rubycon | 1 | 1189-1877-ND | 0,48000 € | Upgrade |
| 16YXJ1000M10X16 | Rubycon | 77 | 16YXJ1000M10X16-ND | 0,60000 € | Upgrade |
| 16ZLH1000MCE10X16 | Rubycon | 0 | 16ZLH1000MCE10X16-ND | 0,18252 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24020 € | 24,02 € |
| 500 | 0,18994 € | 94,97 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

