
108CKE010M | |
|---|---|
DigiKey Part Number | 1572-1664-ND |
Manufacturer | |
Manufacturer Product Number | 108CKE010M |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 315mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 798 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 315mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ1000M10X12.5 | Rubycon | 360 | 1189-1067-ND | 0,39000 € | Direct |
| 10ZLH1000MEFC10X12.5 | Rubycon | 51.846 | 1189-1072-ND | 0,43000 € | Upgrade |
| 10ZLS1000MEFC10X12.5 | Rubycon | 2.000 | 1189-2561-ND | 0,60000 € | Upgrade |
| EEU-FS1A102 | Panasonic Industry | 37 | P122361-ND | 0,85000 € | Upgrade |
| EKYA100ELL102MJC5S | Chemi-Con | 1.645 | 565-EKYA100ELL102MJC5S-ND | 0,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21292 € | 106,46 € |
| 1.000 | 0,19566 € | 195,66 € |
| 2.500 | 0,17723 € | 443,07 € |
| 5.000 | 0,16600 € | 830,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

