
108KBM010M | |
|---|---|
DigiKey Part Number | 1572-108KBM010M-ND |
Manufacturer | |
Manufacturer Product Number | 108KBM010M |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 315mOhm @ 120Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 315mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1000MEFC10X12.5 | Rubycon | 51.846 | 1189-1072-ND | 0,43000 € | Direct |
| 10ZLS1000MEFC10X12.5 | Rubycon | 2.000 | 1189-2561-ND | 0,60000 € | Direct |
| EEU-FS1A102 | Panasonic Industry | 37 | P122361-ND | 0,85000 € | Direct |
| EKZH100ELL102MJC5S | Chemi-Con | 1.999 | 565-3545-ND | 1,16000 € | Direct |
| UHV1A102MPD | Nichicon | 1.057 | 493-15281-ND | 0,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31930 € | 31,93 € |
| 500 | 0,25590 € | 127,95 € |
| 1.000 | 0,23591 € | 235,91 € |
| 2.500 | 0,21455 € | 536,38 € |
| 5.000 | 0,20154 € | 1.007,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

