Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 567 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C3158M | TDK | 0 | B41858C3158M-ND | 0,26684 € | Upgrade |
| B41888C3158M000 | TDK | 0 | B41888C3158M000-ND | 0,25558 € | Upgrade |
| 16JXF1500MEFC10X20 | Rubycon | 982 | 1189-3309-ND | 1,54000 € | Upgrade |
| 16RX301500M10X20 | Rubycon | 0 | 16RX301500M10X20-ND | 0,26978 € | Upgrade |
| 16ZLH1500MEFC10X20 | Rubycon | 4.292 | 1189-1881-ND | 0,71000 € | Upgrade |















