
16JXF1500MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-3309-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF1500MEFC10X20 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JXF1500MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 894 mA @ 120 Hz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,77580 € | 38,79 € |
| 100 | 0,70450 € | 70,45 € |
| 500 | 0,58190 € | 290,95 € |
| 1.000 | 0,54330 € | 543,30 € |
| 3.000 | 0,49506 € | 1.485,18 € |
| 5.000 | 0,47703 € | 2.385,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

