Parametric Equivalent

16RX301500M10X20 | |
|---|---|
DigiKey Part Number | 16RX301500M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 16RX301500M10X20 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 16RX301500M10X20 Models |
Category | Operating Temperature -40°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 130°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16RX301500MT810X20 | Rubycon | 0 | 16RX301500MT810X20-ND | 0,27193 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27193 € | 271,93 € |
| Unit Price without VAT: | 0,27193 € |
|---|---|
| Unit Price with VAT: | 0,32360 € |


