Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

6.3ZLG1500MEFC10X20 | |
|---|---|
DigiKey Part Number | 6.3ZLG1500MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLG1500MEFC10X20 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLG1500MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.308 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLK1500M10X20 | Rubycon | 0 | 10ZLK1500M10X20-ND | 0,00000 € | Upgrade |
| 16JXF1500MEFC10X20 | Rubycon | 982 | 1189-3309-ND | 1,54000 € | Upgrade |
| 16ZLH1500MEFC10X20 | Rubycon | 4.173 | 1189-1881-ND | 0,71000 € | Upgrade |
| 16ZLJ1500M10X20 | Rubycon | 6.684 | 1189-1152-ND | 0,77000 € | Upgrade |
| 16ZLS1500MEFC10X20 | Rubycon | 1.049 | 1189-2575-ND | 0,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21157 € | 211,57 € |
| Unit Price without VAT: | 0,21157 € |
|---|---|
| Unit Price with VAT: | 0,25177 € |














