Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG1500MEFC10X20 | |
|---|---|
DigiKey Part Number | 10YXG1500MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG1500MEFC10X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG1500MEFC10X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS1500MEFC10X20 | Rubycon | 848 | 1189-10YXS1500MEFC10X20-ND | 0,71000 € | Parametric Equivalent |
| 16JXF1500MEFC10X20 | Rubycon | 982 | 1189-3309-ND | 1,54000 € | Parametric Equivalent |
| 16YXS1500MEFC10X20 | Rubycon | 540 | 1189-16YXS1500MEFC10X20-ND | 0,76000 € | Parametric Equivalent |
| 16ZLH1500MEFC10X20 | Rubycon | 4.173 | 1189-1881-ND | 0,71000 € | Parametric Equivalent |
| 16ZLH1500MEFCT810X20 | Rubycon | 0 | 16ZLH1500MEFCT810X20-ND | 0,24003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17516 € | 175,16 € |
| Unit Price without VAT: | 0,17516 € |
|---|---|
| Unit Price with VAT: | 0,20844 € |













