EPC2302ENGRT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 134.767
Unit Price: 6,90000 €
Datasheet
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2302ENGRT

DigiKey Part Number
917-EPC2302ENGRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2302ENGRT
Description
TRANS GAN 100V DIE .0018OHM
Customer Reference
Detailed Description
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
EPC2302ENGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 50A, 5V
Vgs(th) (Max) @ Id
2.5V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes