7-PowerWQFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.264 In Stock | 1 : 6,04000 € Cut Tape (CT) 3.000 : 2,39325 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
46.631 In Stock | 1 : 6,26000 € Cut Tape (CT) 3.000 : 2,51291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Tc) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
21.791 In Stock | 1 : 7,14000 € Cut Tape (CT) 3.000 : 2,99156 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 16A, 10V | 2.5V @ 4mA | 10.6 nC @ 5 V | +6V, -4V | 1401 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
786 In Stock | 1 : 7,68000 € Cut Tape (CT) 3.000 : 3,51330 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
10.562 In Stock | 1 : 7,89000 € Cut Tape (CT) 3.000 : 3,41038 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 102A (Tj) | 5V | 3mOhm @ 30A, 5V | 2.5V @ 11mA | 28.6 nC @ 5 V | +6V, -4V | 4165 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
45.801 In Stock | 1 : 4,87000 € Cut Tape (CT) 3.000 : 1,79494 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | ||
2.184 In Stock | 1 : 4,87000 € Cut Tape (CT) 3.000 : 1,79494 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 16A, 5V | 2.5V @ 4mA | 10.6 nC @ 5 V | +6V, -4V | 1401 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
10.914 In Stock | 1 : 5,00000 € Cut Tape (CT) 3.000 : 1,85477 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Ta) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
0 In Stock Check Lead Time | 1 : 8,09000 € Cut Tape (CT) 3.000 : 3,53004 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
0 In Stock | 1 : 7,54000 € Cut Tape (CT) 12.000 : 3,91296 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
10 In Stock | 1 : 8,81000 € Cut Tape (CT) 3.000 : 3,94886 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | GaNFET (Gallium Nitride) | 150 V | 102A (Tj) | 5V | 3mOhm @ 30A, 5V | 2.5V @ 11mA | 28.6 nC @ 5 V | +6V, -4V | 4165 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
0 In Stock Check Lead Time | 10.000 : 4,18819 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN |