
ENPMZH611 | |
---|---|
DigiKey Part Number | 547-ENPMZH611-ND |
Manufacturer | |
Manufacturer Product Number | ENPMZH611 |
Description | ENERGIZER PERFORMANCE METAL 1,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 250, 1500 Lumens AA (Requires 6) 8.90" (226.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 250, 1500 Lumens | |
Features | Dust Proof, Impact Resistant, Includes Batteries, Shatterproof Lens, Waterproof | |
Battery Cell Size | AA (Requires 6) | |
Length | 8.90" (226.0mm) | |
Material - Body | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,53000 € | 31,53 € |
8 | 28,58750 € | 228,70 € |
12 | 28,04583 € | 336,55 € |
28 | 26,94714 € | 754,52 € |
Unit Price without VAT: | 31,53000 € |
---|---|
Unit Price with VAT: | 37,52070 € |