
HCSP61E | |
|---|---|
DigiKey Part Number | N713-ND |
Manufacturer | |
Manufacturer Product Number | HCSP61E |
Description | SPOTLIGHT LED 600LM AA(6) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Spotlight Style LED 600 Lumens AA (Requires 6) 12.00" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Lamp Type | LED | |
Lamp Output | 600 Lumens | |
Features | Impact Resistant, Includes Batteries, Multiple Modes, Water Resistant | |
Battery Cell Size | AA (Requires 6) | |
Length | 12.00" (304.8mm) | |
Material - Body | Plastic, Rubber, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| 6 | 29,82500 € | 178,95 € |
| 10 | 29,11400 € | 291,14 € |
| 26 | 27,83192 € | 723,63 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |








