BEPLN6V-BTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEPLN6V-BTB

DigiKey Part Number
547-BEPLN6V-BTB-ND
Manufacturer
Manufacturer Product Number
BEPLN6V-BTB
Description
RAYOVAC 7 LED 6V FLOATING LANTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Lantern Style LED 200 Lumens Lantern (Requires 1) 7.38" (187.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
Packaging
Retail Package
Part Status
Active
Type
Lantern
Lamp Type
LED
Lamp Output
200 Lumens
Features
Floats, Includes Batteries
Battery Cell Size
Lantern (Requires 1)
Length
7.38" (187.4mm)
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,88000 €11,88 €
810,76875 €86,15 €
1210,56417 €126,77 €
2810,15000 €284,20 €
Unit Price without VAT:11,88000 €
Unit Price with VAT:14,13720 €