
EPMZH21E | |
|---|---|
DigiKey Part Number | N737-ND |
Manufacturer | |
Manufacturer Product Number | EPMZH21E |
Description | FLASHLIGHT LED 400LM 2AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 400 Lumens AA (Requires 2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 400 Lumens | |
Features | Impact Resistant, Multiple Modes, Water Resistant | |
Battery Cell Size | AA (Requires 2) | |
Length | - | |
Material - Body | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 8 | 17,84000 € | 142,72 € |
| 12 | 17,50250 € | 210,03 € |
| 28 | 16,81607 € | 470,85 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |










