EPMHH32E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPMHH32E

DigiKey Part Number
N724-ND
Manufacturer
Manufacturer Product Number
EPMHH32E
Description
FLASHLIGHT LED 75/250 LM AAA(3)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 75, 250 Lumens AAA (Requires 3) 3.86" (98.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Lamp Type
LED
Lamp Output
75, 250 Lumens
Features
Impact Resistant, Includes Lanyard, Multiple Modes, Water Resistant
Battery Cell Size
AAA (Requires 3)
Length
3.86" (98.0mm)
Material - Body
Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,78000 €14,78 €
813,39375 €107,15 €
1213,14000 €157,68 €
2812,62500 €353,50 €
Unit Price without VAT:14,78000 €
Unit Price with VAT:17,58820 €