Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E3622S.18.03 | |
|---|---|
DigiKey Part Number | E3622S.18.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3622S.18.03 |
Description | CABLE 2COND 14AWG RED SHLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22348 € | 111,74 € |
| Unit Price without VAT: | 0,22348 € |
|---|---|
| Unit Price with VAT: | 0,26594 € |


