
E3622S.41.03 | |
|---|---|
DigiKey Part Number | E3622S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3622S.41.03 |
Description | CABLE 2COND 14AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,91000 € | 251,91 € |
| 2 | 239,58000 € | 479,16 € |
| 3 | 232,60667 € | 697,82 € |
| 5 | 224,05600 € | 1.120,28 € |
| 7 | 218,56429 € | 1.529,95 € |
| 10 | 212,86100 € | 2.128,61 € |
| 25 | 198,74920 € | 4.968,73 € |
| Unit Price without VAT: | 251,91000 € |
|---|---|
| Unit Price with VAT: | 299,77290 € |

