2 Conductor Multi-Conductor Cable Red 14 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3622S.41.03

DigiKey Part Number
E3622S-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3622S.41.03
Description
CABLE 2COND 14AWG RED SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Red
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
132,03000 €32,03 €
230,49500 €60,99 €
329,62333 €88,87 €
528,56200 €142,81 €
727,87857 €195,15 €
1027,17100 €271,71 €
2525,42000 €635,50 €
5024,15820 €1.207,91 €
10022,94700 €2.294,70 €
Manufacturers Standard Package
Unit Price without VAT:32,03000 €
Unit Price with VAT:38,11570 €