
E3622S.41.03 | |
|---|---|
DigiKey Part Number | E3622S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3622S.41.03 |
Description | CABLE 2COND 14AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,90000 € | 58,90 € |
| 2 | 56,06500 € | 112,13 € |
| 3 | 54,46000 € | 163,38 € |
| 5 | 52,49400 € | 262,47 € |
| 7 | 51,23000 € | 358,61 € |
| 10 | 49,91900 € | 499,19 € |
| 25 | 46,67840 € | 1.166,96 € |
| 50 | 44,34080 € | 2.217,04 € |
| 100 | 42,09750 € | 4.209,75 € |
| Unit Price without VAT: | 58,90000 € |
|---|---|
| Unit Price with VAT: | 70,09100 € |

