Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E3612S.18.03 | |
|---|---|
DigiKey Part Number | E3612S.18.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3612S.18.03 |
Description | CABLE 2COND 16AWG RED SHLD 500' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Bulk | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.173" (4.39mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3612S.41.03 | Encore Wire | 0 | E3612S-500-ND | 159,86000 € | Parametric Equivalent |
| E3612S.41.03 | Encore Wire | 6 | E3612S-50-ND | 19,57000 € | Parametric Equivalent |
| E3612S.41.03 | Encore Wire | 5 | E3612S-100-ND | 38,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11490 € | 2.872,50 € |
| Unit Price without VAT: | 0,11490 € |
|---|---|
| Unit Price with VAT: | 0,13673 € |


