2 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3612S.41.03

DigiKey Part Number
E3612S-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3612S.41.03
Description
CABLE 2COND 16AWG RED SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Red
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
119,82000 €19,82 €
218,87000 €37,74 €
318,33667 €55,01 €
517,68000 €88,40 €
717,26000 €120,82 €
1016,82500 €168,25 €
2515,74640 €393,66 €
5014,96960 €748,48 €
10014,22430 €1.422,43 €
Manufacturers Standard Package
Unit Price without VAT:19,82000 €
Unit Price with VAT:23,58580 €