
E3612S.41.03 | |
|---|---|
DigiKey Part Number | E3612S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3612S.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 € | 161,87 € |
| 2 | 153,98500 € | 307,97 € |
| 3 | 149,53000 € | 448,59 € |
| 5 | 144,06600 € | 720,33 € |
| 7 | 140,55571 € | 983,89 € |
| 10 | 136,91200 € | 1.369,12 € |
| 25 | 127,89560 € | 3.197,39 € |
| 50 | 121,39140 € | 6.069,57 € |
| Unit Price without VAT: | 161,87000 € |
|---|---|
| Unit Price with VAT: | 192,62530 € |

