
E3612S.41.03 | |
|---|---|
DigiKey Part Number | E3612S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3612S.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,42000 € | 38,42 € |
| 2 | 36,58000 € | 73,16 € |
| 3 | 35,53667 € | 106,61 € |
| 5 | 34,26000 € | 171,30 € |
| 7 | 33,44000 € | 234,08 € |
| 10 | 32,58900 € | 325,89 € |
| 25 | 30,48400 € | 762,10 € |
| 50 | 28,96680 € | 1.448,34 € |
| 100 | 27,51060 € | 2.751,06 € |
| Unit Price without VAT: | 38,42000 € |
|---|---|
| Unit Price with VAT: | 45,71980 € |

