2 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3002S.41.86

DigiKey Part Number
CE3002N-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3002S.41.86
Description
CABLE 2COND 22AWG NATURAL 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,88000 €16,88 €
216,07000 €32,14 €
315,61667 €46,85 €
515,06000 €75,30 €
714,70286 €102,92 €
1014,33200 €143,32 €
2513,41560 €335,39 €
5012,75520 €637,76 €
10012,12160 €1.212,16 €
Manufacturers Standard Package
Unit Price without VAT:16,88000 €
Unit Price with VAT:20,08720 €
Alternate Length
CABLE 2COND 22AWG NATURAL
In-Stock: 0
Unit Price: 0,11301 €
CABLE 2COND 22AWG NATURAL 25'
In-Stock: 0
Unit Price: 5,43000 €
CABLE 2COND 22AWG NATURAL 50'
In-Stock: 15
Unit Price: 9,41000 €