2 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3002S.41.86

DigiKey Part Number
CE3002N-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3002S.41.86
Description
CABLE 2COND 22AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11301 €113,01 €
Manufacturers Standard Package
Unit Price without VAT:0,11301 €
Unit Price with VAT:0,13448 €
Alternate Length
CABLE 2COND 22AWG NATURAL 25'
In-Stock: 0
Unit Price: 5,43000 €
CABLE 2COND 22AWG NATURAL 50'
In-Stock: 15
Unit Price: 9,41000 €
CABLE 2COND 22AWG NATURAL 100'
In-Stock: 19
Unit Price: 16,88000 €