
E3002S.41.86 | |
|---|---|
DigiKey Part Number | CE3002N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3002S.41.86 |
Description | CABLE 2COND 22AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 2 | 5,17000 € | 10,34 € |
| 3 | 5,02667 € | 15,08 € |
| 5 | 4,84800 € | 24,24 € |
| 7 | 4,73429 € | 33,14 € |
| 10 | 4,61600 € | 46,16 € |
| 25 | 4,32480 € | 108,12 € |
| 50 | 4,11480 € | 205,74 € |
| 100 | 3,91310 € | 391,31 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |




